845-068-520-603

Heilind Number:EDA845-068-520-603
Manufacturer:EDAC
Manufacturer Number:845-068-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-520-603

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a straight mount orientation and a compact design with one row and 68 positions, it allows for seamless integration on your PCB. The connector is durably constructed with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component for seamless and efficient board-to-board connections.