845-068-520-604

Heilind Number:EDA845-068-520-604
Manufacturer:EDAC
Manufacturer Number:845-068-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-520-604

Detailed Description

Upgrade your electronic connections with this cutting-edge Board To Board PCB Connector. Featuring a sleek green design, this connector boasts 68 positions with a single row layout, perfect for streamlined setups. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and efficient Copper Alloy contacts, it ensures reliable performance. The .1 inch pitch and .2 inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it's built to withstand diverse environmental conditions. Elevate your PCB connectivity with this essential component.