845-068-520-607

Heilind Number:EDA845-068-520-607
Manufacturer:EDAC
Manufacturer Number:845-068-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-520-607

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 68 positions with a single row configuration, ensuring efficient connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable operation even in harsh environments. The .1 inch pitch and .2 inch row spacing facilitate easy installation, while its straight mount orientation offers versatility. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.