845-068-520-608

Heilind Number:EDA845-068-520-608
Manufacturer:EDAC
Manufacturer Number:845-068-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-520-608

Detailed Description

Enhance connectivity and streamline your PCB integration with this high-performance Board to Board Card Edge Connector. Featuring a single row design with 68 positions, it ensures efficient data transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety. Each contact is meticulously constructed from Copper Alloy for optimal conductivity. With a straight mount orientation, installation is hassle-free. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for various electronic applications. Elevate your connectivity experience with this essential component.