845-068-520-802

Heilind Number:EDA845-068-520-802
Manufacturer:EDAC
Manufacturer Number:845-068-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 68 positions across 2 rows, ensuring efficient data transmission. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, offering excellent protection. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its straight mount orientation and compact .1 in pitch make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic assemblies with this efficient and dependable connector.