845-068-520-808

Heilind Number:EDA845-068-520-808
Manufacturer:EDAC
Manufacturer Number:845-068-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-520-808

Detailed Description

Elevate your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector is not only visually striking but also ensures reliable and safe operation. With two rows of copper alloy contacts, each with a pitch of .1 inch and spaced .2 inches apart, it offers seamless and efficient data transmission. Boasting 68 positions, it provides ample connectivity options for your PCB assembly. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Trust in this connector for your critical electronic connections, whether in industrial machinery, consumer electronics, or telecommunications equipment.