845-068-520-812

Heilind Number:EDA845-068-520-812
Manufacturer:EDAC
Manufacturer Number:845-068-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-520-812

Detailed Description

Enhance connectivity within your electronic devices with our dual-row, straight-mount Board To Board PCB Connector. Designed for seamless integration, this component features 68 positions with a pitch of .1 inch, ensuring precise and efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material provides optimal conductivity. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its compact design, with a row spacing of .2 inches, allows for space-efficient PCB layout. Upgrade your connectivity solutions with this high-quality connector, ideal for professional and industrial use.