845-068-521-101

Heilind Number:EDA845-068-521-101
Manufacturer:EDAC
Manufacturer Number:845-068-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-101

Detailed Description

Enhance your PCB connectivity with our Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector features 68 positions in a single row, optimizing space on your circuit board. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating environments, withstanding temperatures ranging from -40 to 105°C. Each contact is made of reliable copper alloy, guaranteeing efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure connection. Upgrade your electronic assemblies with this high-performance connector, perfect for applications in telecommunications, automotive, and industrial sectors.