845-068-521-102

Heilind Number:EDA845-068-521-102
Manufacturer:EDAC
Manufacturer Number:845-068-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-102

Detailed Description

Enhance your circuit connections with our high-quality Board To Board PCB Connector. Boasting 68 positions in a single row, this connector offers seamless integration for your electronic components. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in challenging environments. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. With a straight mount orientation, it guarantees a secure and stable connection. Operate confidently in extreme conditions, as this connector can withstand temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.