845-068-521-103

Heilind Number:EDA845-068-521-103
Manufacturer:EDAC
Manufacturer Number:845-068-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures reliable power transmission with its 3A amperage rating. The copper alloy contacts, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, offer seamless signal transfer across 68 positions. Designed for straight mounting orientation, it guarantees a secure fit for your components. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects.