845-068-521-104

Heilind Number:EDA845-068-521-104
Manufacturer:EDAC
Manufacturer Number:845-068-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-104

Detailed Description

Enhance your circuit board connections with our cutting-edge Board to Board PCB Connector. Engineered for optimal performance, this connector boasts a single row design with 68 positions, ensuring seamless connectivity. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, it guarantees both reliability and longevity. The standard .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in placement. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly process with this essential component, a must-have in any professional setup.