845-068-521-107

Heilind Number:EDA845-068-521-107
Manufacturer:EDAC
Manufacturer Number:845-068-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-107

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a sleek design and vibrant green color. This high-performance connector boasts an amperage of 3A, ideal for powering your devices efficiently. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing ensures reliable performance. With a single row and 68 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Designed for straight mount orientation, it fits effortlessly into your electronic assembly. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your PCB connections with this top-tier connector.