845-068-521-108

Heilind Number:EDA845-068-521-108
Manufacturer:EDAC
Manufacturer Number:845-068-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-108

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 68 positions, ensuring efficient and reliable data transmission. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and performance. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise connection is effortless. The straight mount orientation offers versatility in installation, while its operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your electronic assemblies with this essential connector, perfect for a wide range of applications.