845-068-521-112

Heilind Number:EDA845-068-521-112
Manufacturer:EDAC
Manufacturer Number:845-068-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-112

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector in an attractive green hue. Designed for seamless integration, its straight mount orientation and single row with 68 positions ensure a streamlined setup. Crafted with durable UL 94V-0 Diallyl Phthalate housing and robust copper alloy contacts, it guarantees reliable conductivity in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for optimal signal transmission. Upgrade your electronic projects with this essential component, perfect for various applications in the technology and manufacturing industries.