845-068-521-203

Heilind Number:EDA845-068-521-203
Manufacturer:EDAC
Manufacturer Number:845-068-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 68 positions, ensuring reliable data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers superior protection and stability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it provides efficient power delivery with an amperage of 3A. Its straight mount orientation is convenient for various PCB configurations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications. Elevate your connectivity solutions with this essential component.