845-068-521-204

Heilind Number:EDA845-068-521-204
Manufacturer:EDAC
Manufacturer Number:845-068-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-204

Detailed Description

Elevate your PCB connections with our dual-row Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 68 positions, ensuring ample room for your circuitry. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each row features a .1-inch pitch with .2-inch spacing, facilitating efficient PCB installation. Copper alloy contacts provide reliable conductivity, while an amperage rating of 3A ensures compatibility with various power requirements. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility for a wide range of applications. Upgrade your connectivity with this essential component for seamless PCB assembly.