845-068-521-207

Heilind Number:EDA845-068-521-207
Manufacturer:EDAC
Manufacturer Number:845-068-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-207

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic applications, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Boasting two rows and 68 positions with a pitch of .1 inch, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Explore the possibilities and enhance your PCB connectivity with this essential component.