845-068-521-403

Heilind Number:EDA845-068-521-403
Manufacturer:EDAC
Manufacturer Number:845-068-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-403

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Featuring 68 positions in a single row, this connector ensures seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB assembly. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it provides reliable conductivity. Operating within a temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your electronic projects with this essential connector.