845-068-521-404

Heilind Number:EDA845-068-521-404
Manufacturer:EDAC
Manufacturer Number:845-068-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-404

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, its 68 positions offer ample room for secure connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, each connection is optimized for performance. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in any setting. Upgrade your setup with this essential connector for efficient and reliable electronic connections.