845-068-521-407

Heilind Number:EDA845-068-521-407
Manufacturer:EDAC
Manufacturer Number:845-068-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-407

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 68 positions in a single row, ensuring efficient signal transfer on your PCB. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, guaranteeing optimal alignment. The durable housing material, UL 94V-0 Diallyl Phthalate, provides enhanced safety and reliability in any application. With copper alloy contacts and an amperage rating of 3A, this connector delivers superior conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it offers versatility for various environments. Upgrade your electronics with this essential component, meeting the highest industry standards for performance and durability.