845-068-521-408

Heilind Number:EDA845-068-521-408
Manufacturer:EDAC
Manufacturer Number:845-068-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-408

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a straight mount orientation and 68 positions, it offers seamless connectivity for your PCB projects. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transmission. Crafted with copper alloy contact material, it guarantees optimal conductivity. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your connections with this essential component.