845-068-521-412

Heilind Number:EDA845-068-521-412
Manufacturer:EDAC
Manufacturer Number:845-068-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-412

Detailed Description

Enhance connectivity with this cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring 68 positions in a single row configuration and a .1-inch pitch, it offers reliable performance for intricate circuitry. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it ensures longevity and stable signal transmission. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Perfect for demanding applications, this connector is a vital component for optimizing connectivity in your PCB designs.