845-068-521-502

Heilind Number:EDA845-068-521-502
Manufacturer:EDAC
Manufacturer Number:845-068-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-502

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this straight-mount connector features 68 positions with dual rows, ensuring robust and reliable data transmission. Crafted with precision from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and efficiency. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Trust in this green-colored connector for superior performance and consistent connectivity in your projects.