845-068-521-503

Heilind Number:EDA845-068-521-503
Manufacturer:EDAC
Manufacturer Number:845-068-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-503

Detailed Description

Enhance your PCB connectivity with this robust and reliable Board to Board PCB Connector. Designed for seamless integration, it features two rows of 68 positions each, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability in diverse operating environments. With a low-profile straight mount orientation, it offers easy installation on your circuit board. The copper alloy contact material and a pitch of .1 inch deliver optimal conductivity, while the row spacing of .2 inches optimizes signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your connectivity setup with this high-performance component.