845-068-521-504

Heilind Number:EDA845-068-521-504
Manufacturer:EDAC
Manufacturer Number:845-068-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-504

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient board-to-board PCB connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures robust performance in a variety of environments. With two rows and 68 positions, it offers ample space for seamless interconnection. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in the industrial and electronics sectors. Trust in its quality to optimize the functionality of your devices.