845-068-521-507

Heilind Number:EDA845-068-521-507
Manufacturer:EDAC
Manufacturer Number:845-068-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-507

Detailed Description

Enhance your electronic connections with this high-performance, two-row PCB connector, designed for seamless board-to-board integration. Crafted with precision from UL 94V-0 Diallyl Phthalate, the housing ensures both durability and safety. Each of its 68 positions features copper alloy contacts, guaranteeing efficient power transmission with a low amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for optimal signal integrity. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Trust in this connector for seamless connectivity in your electronic projects.