845-068-521-512

Heilind Number:EDA845-068-521-512
Manufacturer:EDAC
Manufacturer Number:845-068-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-512

Detailed Description

Enhance your PCB connectivity with our 68-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a compact pitch of .1 inch and dual-row configuration, it offers efficient signal transmission for your electronic devices. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system's connectivity with this essential component.