845-068-521-602

Heilind Number:EDA845-068-521-602
Manufacturer:EDAC
Manufacturer Number:845-068-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 68 positions in a single row, allowing for efficient data transfer. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in various operating environments. With a low amperage of 3 A, it offers reliable power transmission. The contact material, Copper Alloy, guarantees optimal conductivity. The connector's .1-inch pitch and .2-inch row spacing enable precise alignment on the PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse applications. Upgrade your connectivity solutions with this essential component.