845-068-521-603

Heilind Number:EDA845-068-521-603
Manufacturer:EDAC
Manufacturer Number:845-068-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions in a single row, ensuring efficient data transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. The copper alloy contact material ensures optimal conductivity, while an amperage of 3A supports reliable power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether for industrial or commercial use, this straight-mount connector is a versatile solution for your connectivity needs. Trust in its performance to streamline your electronic systems.