845-068-521-604

Heilind Number:EDA845-068-521-604
Manufacturer:EDAC
Manufacturer Number:845-068-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-604

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is designed for seamless integration, offering 68 positions with a single row layout. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance even in harsh environments. Upgrade your setup with this essential connector for efficient data transmission and power delivery.