845-068-521-607

Heilind Number:EDA845-068-521-607
Manufacturer:EDAC
Manufacturer Number:845-068-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions in a single row with a pitch of .1 inches, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliable performance even in harsh operating conditions ranging from -40 to 105°C. The straight mount orientation and compact design facilitate easy installation, while the green color adds a touch of visual distinction. Trust in this connector to deliver efficient power transfer with an amperage rating of 3A, making it an essential component for your PCB assembly needs. Elevate your connectivity solutions with this top-of-the-line connector.