845-068-521-608

Heilind Number:EDA845-068-521-608
Manufacturer:EDAC
Manufacturer Number:845-068-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it boasts a robust UL 94V-0 Diallyl Phthalate housing for optimal durability. With 68 positions and a single row configuration, it offers seamless integration for your electronic projects. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Designed for versatility, this connector supports a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setups with this essential component, perfect for a wide range of applications in the electronics industry.