845-068-521-803

Heilind Number:EDA845-068-521-803
Manufacturer:EDAC
Manufacturer Number:845-068-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-803

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 68 positions with a contact material of durable Copper Alloy, ensuring reliable conductivity. The housing is constructed from UL 94V-0 Diallyl Phthalate, meeting stringent safety standards. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various environments. Its straight mount orientation and two-row design make it versatile for a range of PCB applications, offering a secure and stable connection every time. Upgrade your connectivity solutions with this essential component.