845-068-521-804

Heilind Number:EDA845-068-521-804
Manufacturer:EDAC
Manufacturer Number:845-068-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-804

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 68 positions, ensuring efficient data transmission. The sleek green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Engineered with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for secure connections. Operating flawlessly in a wide temperature range of -40 to 105 °C, it is suitable for diverse environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless data transfer like never before.