845-068-521-807

Heilind Number:EDA845-068-521-807
Manufacturer:EDAC
Manufacturer Number:845-068-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-807

Detailed Description

Enhance your electronic connections with our cutting-edge Board-to-Board PCB Connector. Designed with precision and durability in mind, this connector features a straight mount orientation, making it ideal for seamless integration into your PCB setup. With a high amperage of 3A and sturdy UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient conductivity, while the 2-row design with 68 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your setup with this essential component and experience unparalleled performance and reliability.