845-068-521-808

Heilind Number:EDA845-068-521-808
Manufacturer:EDAC
Manufacturer Number:845-068-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. With a sleek green design and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in challenging environments. Featuring two rows of 68 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity for your electronic projects. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your connectivity with this essential component.