845-068-521-812

Heilind Number:EDA845-068-521-812
Manufacturer:EDAC
Manufacturer Number:845-068-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-521-812

Detailed Description

Upgrade your PCB connectivity with our high-quality Board To Board PCB Connector. This essential component features two rows with a total of 68 positions, ensuring seamless and efficient data transfer within your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. The .1-inch pitch and .2-inch row spacing allow for easy installation and optimal signal transmission. With a 3A amperage and an operating temperature range of -40 to 105 °C, this connector is designed to meet the needs of various applications. Whether you're a professional in the field or a DIY enthusiast, trust in this essential connector to enhance the connectivity of your projects. Upgrade now and experience the difference in performance.