845-068-523-101

Heilind Number:EDA845-068-523-101
Manufacturer:EDAC
Manufacturer Number:845-068-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row design with 68 positions and a compact pitch of .1 inches, it offers seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.