845-068-523-102

Heilind Number:EDA845-068-523-102
Manufacturer:EDAC
Manufacturer Number:845-068-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-102

Detailed Description

Enhance your electronic connections with our 68-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact .1-inch pitch, perfect for space-saving applications. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety, even in high-temperature environments ranging from -40 to 105°C. Each contact is crafted from robust Copper Alloy, guaranteeing reliable conductivity. With a single row layout and a row spacing of .2 inches, this connector offers efficient and streamlined PCB connectivity. Ideal for a wide range of electronic devices, it's a must-have component for your next project. Elevate your connectivity solutions with this high-performance Card Edge Connector.