845-068-523-103

Heilind Number:EDA845-068-523-103
Manufacturer:EDAC
Manufacturer Number:845-068-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in a vibrant Green hue. Designed for seamless integration, it features 68 positions for optimal functionality. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while Copper Alloy contacts guarantee efficient power transmission at an amperage of 3A. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your PCB assembly with this essential component.