845-068-523-108

Heilind Number:EDA845-068-523-108
Manufacturer:EDAC
Manufacturer Number:845-068-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-108

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions with a single row layout, ensuring efficient data transfer. The housing is crafted from durable UL 94V-0 Diallyl Phthalate in a vibrant green color, adding a pop of style to your devices. With a contact material of Copper Alloy, you can trust in reliable conductivity. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh conditions, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component.