845-068-523-112

Heilind Number:EDA845-068-523-112
Manufacturer:EDAC
Manufacturer Number:845-068-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-112

Detailed Description

Enhance connectivity in your electronic projects with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions with a single row layout, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various environmental conditions, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Upgrade your PCBs with this essential component for secure and stable connections.