845-068-523-201

Heilind Number:EDA845-068-523-201
Manufacturer:EDAC
Manufacturer Number:845-068-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-201

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 68 positions with a pitch of .1 inches, ensuring reliable data transmission. The housing, constructed from UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. With a straight mount orientation and sleek green color, this connector is not only functional but also visually appealing. Elevate your PCB assembly process with this essential component.