845-068-523-202

Heilind Number:EDA845-068-523-202
Manufacturer:EDAC
Manufacturer Number:845-068-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-202

Detailed Description

Enhance your PCB connectivity with this robust and efficient Board to Board Connector. Designed for seamless integration, it features a straight mount orientation with two rows and a total of 68 positions, ensuring ample connectivity options. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. Each contact is crafted from high-quality copper alloy, providing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are assured. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.