845-068-523-204

Heilind Number:EDA845-068-523-204
Manufacturer:EDAC
Manufacturer Number:845-068-523-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant Green hue. Designed for seamless integration, this connector features dual rows with a total of 68 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it offers reliable conductivity and longevity. With a compact pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Perfect for demanding applications, this connector is a must-have for your electronic projects.