845-068-523-212

Heilind Number:EDA845-068-523-212
Manufacturer:EDAC
Manufacturer Number:845-068-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-212

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with 68 positions for efficient data transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Elevate your connectivity with this essential component.