845-068-523-402

Heilind Number:EDA845-068-523-402
Manufacturer:EDAC
Manufacturer Number:845-068-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-402

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions in a single row, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any operating environment, from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise alignment is maintained for optimal signal integrity. Crafted with copper alloy contacts, this connector ensures excellent conductivity. Its straight mount orientation allows for easy installation on PCBs, while the vibrant green color adds a touch of versatility to your design. Trust in this connector for robust and dependable connectivity solutions.