845-068-523-403

Heilind Number:EDA845-068-523-403
Manufacturer:EDAC
Manufacturer Number:845-068-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-403

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 68 positions in a single row layout, it ensures seamless data transmission within your board setup. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. The contact material, made of Copper Alloy, further enhances conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation allows for easy installation, making it a versatile choice for your connectivity needs. Elevate your circuit board designs with this essential component.