845-068-523-404

Heilind Number:EDA845-068-523-404
Manufacturer:EDAC
Manufacturer Number:845-068-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-404

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a single row design with 68 positions, it ensures seamless communication between circuit boards. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. With a contact material of Copper Alloy, it offers excellent conductivity for optimal performance. Designed for easy installation, the connector has a straight mount orientation and a pitch of 0.1 inches, with a row spacing of 0.2 inches. Operating within a wide temperature range of -40 to 105 °C, it is suitable for use in various environments. Upgrade your device with this essential component for efficient and secure connectivity.