845-068-523-502

Heilind Number:EDA845-068-523-502
Manufacturer:EDAC
Manufacturer Number:845-068-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-523-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in any electronic assembly. With two rows and 68 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it seamlessly integrates into your PCB layout. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic projects with this essential component.